FLUKE-II905/FPC

Fluke
676-FLUKE-II905/FPC
FLUKE-II905/FPC

Mfr.:

Description:
Environmental Test Equipment II905 WITH 1 YEAR OF PREMIUM CARE STANDARD

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Environmental Test Equipment
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Acoustic Imager
Acoustic Imaging Camera
LCD, 7 in
Brand: Fluke
Height: 186 mm
Length: 68 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 322 mm
Part # Aliases: 6017827
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: