IPHS2

Fluke
676-IPHS2
IPHS2

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers PH 2I 1000V 4 INCH INS SCREWDRIVER

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Screwdrivers
Phillips
4 in
Brand: Fluke
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: HTOOL
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 5067314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: