TL2X4W-PTII

Fluke
676-TL-2X4W-PTII
TL2X4W-PTII

Mfr.:

Description:
Test Leads 2X4 WIRE OHMS 1000V TEST LEAD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Banana Jacks (Double) to Test Prod
Black, Red
Test Lead Sets
Brand: Fluke
Current Rating: 500 mA
Description/Function: Tl2X4W-Pt Ii 2X4-Wire Ohms Test Lead
Features: Performs 4-Wire Measurements with Only Two Test Leads
Maximum Operating Temperature: + 55 C
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 2826215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: