VPS 510-R

Fluke
676-VPS510-R
VPS 510-R

Mfr.:

Description:
Test Probes Voltage Probe Set 10:1, 500 MHz-Red

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Voltage Probe
500 MHz
Red
Brand: Fluke
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 4025781
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fluke 190 Series II Scopemeter® - EXPANSION

Fluke has expanded the 190 Series II  Scopemeter® with a 500 MHz model. Learn more.
 
Fluke 190 Series II Scopemeter® is the market's first four- and two-channel 1000 V CAT III / 600 V CAT IV rated portable oscilloscopes. Designed to provide unmatched performance in rugged field environments, the Fluke 190 Series II Scopemeter® offers up to 2.5 GS/s high-speed data sampling with as much as 400 pico seconds resolution, Connect-and-View™ triggering, Kensington® lock security slot, TrendPlot™ paperless recorder mode with deep memory, and ScopeRecord™ roll mode to capture or plot waveforms and measurements over extended time spans. IP-51 rated to withstand harsh operating environments, the Fluke 190 Series II Scopemeter® is ideally suited for industrial machinery, automation & process controls, power conversion electronics, and secondary applications in medical imaging, avionics, and defense communications. View the entire Fluke 190 series.

Availability

Stock: