VPS210-R

Fluke
676-VPS210-R
VPS210-R

Mfr.:

Description:
Test Probes 10:1 VOLTAGE PROBE SET, RED, 200 MHZ, 1.2M,

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Voltage Probe
200 MHz
1.2 m
Red
600 V, 1 kV
Brand: Fluke
Description/Function: Double insulated voltage probe for ScopeMeter 190 series
Features: Includes hook clip for probe tip, ground lead with alligator clip and insulation sleeve
Product Type: Test Probes
Series: VPS
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3086235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: