VPS212-R

Fluke
676-VPS212-R
VPS212-R

Mfr.:

Description:
Test Probes 10:1 VOLTAGE PROBE SET,RED,200 MHZ,2.5M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Voltage Probe
200 MHz
2.5 m
Red
600 V, 1 kV
Brand: Fluke
Description/Function: Double insulated voltage probe for ScopeMeter 190 series
Features: Includes hook clips, alligator clips, and insulation sleeve
Product Type: Test Probes
Series: VPS
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3086273
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: