RFPC-SMA14-FN

GCT
640-RFPCSMA14FN
RFPC-SMA14-FN

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA PCB mount right angle bulkhead jack with O-Ring. 6GHz. IP67/68.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
IP67, IP68
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: GCT
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulator Material: Polytetrafluoroethylene (PTFE)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: RFPC-SMA14
Factory Pack Quantity: 160
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 12.4GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Expected 2027/01/15
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.97 $17.97
$15.57 $155.70
$14.76 $369.00
$14.55 $727.50
$12.91 $1,291.00
$12.10 $3,025.00
$11.78 $5,654.40
$11.46 $12,835.20