RFPC-SMA24-FN-A-E

GCT
640-RFPCSMA24FNAE
RFPC-SMA24-FN-A-E

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA, RP, stainless steel PCB mount right angle bulkhead jack with Silicone O-Ring. 6GHz. IP68/69

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Reverse
Through Hole
IP68, IP69K
Tray
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: GCT
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulator Material: Polytetrafluoroethylene (PTFE)
Isolation: Non-Isolated
Maximum Operating Temperature: + 155 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: RFPC-SMA24
Factory Pack Quantity: 120
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.72 $2,006.40
$15.57 $3,736.80
$14.94 $8,964.00
2,520 Quote