11K5013-KFNB

Grayhill
706-11K5013-KFNB
11K5013-KFNB

Mfr.:

Description:
Knobs & Dials Control KnobStyle .250 dia shaft Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Finger Wheel
1/4 in
34 mm
16 mm
Plastic
Smooth
Black
Notch on Top
Brand: Grayhill
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per manufacturer: "F" designates part is constructed with a Flat Clip.

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-6

Compliance Codes
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
3926902500
JPHTS:
392690029
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.12 $21.20
$1.93 $193.00
$1.83 $457.50
$1.72 $860.00
$1.70 $8,500.00
10,000 Quote