62NG515-BL5-RAC

Grayhill
706-62NG515-BL5-RAC
62NG515-BL5-RAC

Mfr.:

Description:
Encoders 5V 15dg 24ps Shroud Ball/spring Low Trq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62NG
Panel Mount
Optical Encoders
Rotary
24 Detent
Cable with Connector
Quadrature
3.18 mm
D / Flatted
Pushbutton Switch
5 VDC
Brand: Grayhill
Bushing Material: Zinc
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 27.05 mm
Shaft Material: Zinc
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

62NG and 62SG Optical Encoders

Grayhill 62NG and 62SG Optical Encoders satisfy the most common requirements for human interface encoders. The encoders are competitively priced and provide superior reliability and performance. The optically-coupled switching allows for the encoders to surpass one million rotational cycles offering superior durability over corresponding mechanical encoders. The 62NG and 62SG series encoders are an effective and competitive user interface solution. 

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.97 $42.97
$37.98 $189.90
$34.04 $340.40
$30.89 $772.25
$28.61 $1,430.50
$26.25 $2,625.00
$25.04 $6,260.00
$24.96 $12,480.00
1,000 Quote