GRF5610

Guerrilla RF
459-GRF5610
GRF5610

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 865- 928 MHz; High gain, two stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
865 MHz to 928 MHz
5 V
400 mA
26.5 dB
4.4 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
35.2 dBm
47.5 dBm
- 40 C
+ 85 C
GRF5610
Reel
Cut Tape
Brand: Guerrilla RF
Input Return Loss: 9 dB
Isolation: 42 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 880 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$3.81 $38.10
$3.50 $87.50
$3.28 $328.00
Full Reel (Order in multiples of 1500)
$2.91 $4,365.00