09180207007

HARTING
617-09180207007
09180207007

Mfr.:

Description:
Flat Cables 28 AWG 20P CABLE SOLD PER FOOT

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
20 Conductor
1.27 mm (0.05 in)
28 AWG
30.48 m (100 ft)
Shielded
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
- 20 C
+ 105 C
Reel
Cut Tape
Brand: HARTING
Current Rating: 1.3 A
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: 09-18-020-7007 09 18 020 7007 9180207007
Unit Weight: 3.493 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8538909999
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$5.27 $15.81
$4.97 $24.85
$4.83 $48.30
Full Reel (Order in multiples of 100)
$4.83 $483.00