09330062716

HARTING
617-09-33-006-2716
09330062716

Mfr.:

Description:
Heavy Duty Power Connectors HAN ES 6P FEMALE CAGE-CLAMP TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han ES
Connectors
16 A
6 Position + PE
Clamp
500 V
6B
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
14 AWG
Bulk
HAN
Brand: HARTING
Contact Gender: Female
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-33-006-2716 09 33 006 2716 9330062716
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
292
Expected 2026/11/17
166
Expected 2027/01/05
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.26 $26.26
$22.32 $223.20
$20.91 $522.75
$19.92 $996.00
$18.97 $1,897.00
$18.47 $4,617.50
$18.29 $9,145.00