09365061301

HARTING
617-09365061301
09365061301

Mfr.:

Description:
Heavy Duty Power Connectors 6B EX Blkhd Housing Single Lever, METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Ex
Connectors
6B
Bottom
Zinc Die Cast
IP65
Han
Brand: HARTING
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® Ex, Class 1 Div II Connectors

HARTING Han® Ex, Class 1 Div II Connectors address the specifications required in Class 1, Division II hazardous locations. These connectors have metal locking levers that require tools to open, preventing unintentional opening in explosive environments. The connectors still allow for quick connection and disconnections without needing special tools. High-density contact inserts offer space savings with an increased number of poles within a defined profile. Typical applications for HARTING Han Ex, Class 1 Div II Connectors include oil and gas, mining, food manufacturing, petrochemical, fuel storage sites, hazardous locations, and process automation.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.48 $57.48
$49.69 $496.90
$47.69 $1,192.25
$45.43 $2,271.50
$44.02 $4,402.00
$43.26 $10,815.00