09455451562

HARTING
617-09455451562
09455451562

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJI RJ45 10G Cat.6 8p jack IDC AWG24-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
- 40 C
+ 70 C
Zinc
User Selectable
Application: 10G Base-T
Brand: HARTING
Mating Cycles: 750
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 27.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250
Can Dispatch Immediately
On Order:
190
Expected 2026/12/01
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.83 $16.83
$14.30 $143.00
$13.97 $279.40
$13.77 $688.50
$12.22 $1,222.00
$10.61 $2,122.00
$10.09 $5,045.00
$10.05 $10,050.00
2,000 Quote