09456002012

HARTING
617-09456002012
09456002012

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable - T1 SPE Cable, 1x2xAWG22/7, PUR yellow, 100m ring

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Single Pair Ethernet (SPE)
22 AWG
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Series: T1
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$573.84 $573.84