09486868001050

HARTING
617-09486868001050
09486868001050

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, type B 2x2xAWG22/7, Cat5 PVC green, 5.0m

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 5
RJ45
4 Position
RJ45
4 Position
Male / Male
5 m (16.404 ft)
Green
22 AWG
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.22 $54.22
$46.08 $460.80
$43.19 $1,079.75
$41.14 $2,057.00
$39.18 $3,918.00
$37.94 $9,485.00