09641237802

HARTING
617-09641237802
09641237802

Mfr.:

Description:
D-Sub Standard Connectors 9 WAY RA ML FERRITE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Plug
1 (E)
Thermoplastic (TP)
Tin
Filtered
Tray
Brand: HARTING
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Part # Aliases: 09-64-123-7802 09 64 123 7802 9641237802
Unit Weight: 8.528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: