10200030005

HARTING
617-10200030005
10200030005

Mfr.:

Description:
Heavy Duty Power Connectors HAN KIT 3 AWSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han Kit
Connector Kits
10 A
3 Position
Screw
600 V
Side
M20
Zinc Die Cast
Silver
Copper Alloy
18 AWG
14 AWG
IP65
Han
Brand: HARTING
Contact Gender: Male, Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 010-20-003-0005 010 20 003 0005
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Kit® Industrial Connector Kits

HARTING Han-Kit® Industrial Connector Kits feature metal, plastic, or diecast aluminum alloy construction, depending on the model. These kits meet DIN EN 175 301-801 standards and come with UL and CSA approvals. HARTING Han-Kit® Industrial Connector Kits include the following contents: connector set up, cable gland, hood, male contacts, male insert, female contacts, female insert, and bulkhead mounted housing.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
56
Expected 2026/12/08
29
Expected 2027/01/05
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.49 $73.49
$65.92 $659.20
$61.84 $1,546.00
$58.89 $2,944.50
$56.14 $5,614.00