21033211818

HARTING
617-21033211818
21033211818

Mfr.:

Description:
Circular Metric Connectors M12 A 08P MA PCB ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Through Hole
A Coded
2 A
30 V
Inserts
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: Panel Mount
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Unit Weight: 9.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 2026/11/24
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.06 $29.06
$24.21 $242.10
$22.69 $567.25
$22.11 $1,326.60
$21.09 $2,530.80
$20.40 $6,120.00
$19.47 $10,513.80