21155200025

HARTING
617-21155200025
21155200025

Mfr.:

Description:
Sensor Cables / Actuator Cables S15_PFT_STR-FM_AC_F_6P_2.5mm_0.25m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Circular
5 Position
No Connector
Female
25 cm
10 A, 16 A
63 VAC/DC, 400 VAC/DC
14 AWG
IP65, IP67
Brand: HARTING
Locking Mechanism: Toggle
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Size 15 Panel Feed Through & Cable Connectors

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 2026/11/18
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.12 $31.12
$26.46 $264.60
$24.80 $620.00
$23.61 $1,180.50
$22.52 $2,252.00