2134C7C7477075

HARTING
617-2134C7C7477075
2134C7C7477075

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 CBL ASSY D-CODE ST/ST M/M 7,5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Plug
4 Position
Plug
4 Position
Male / Male
D Coded
7.5 m (24.606 ft)
Brand: HARTING
Cable Length - Imperial: 24.61 ft
Cable Length - Metric: 7.5 m
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 D-Coded Connectors

HARTING M8 D-Coded Connectors provide reliability and data integrity under raw field-level industrial conditions. These IP67 connectors feature a robust metal housing with continuous shielding and supply devices with 100Mbit/s Ethernet. In comparison to the classic M12 connectors, the M8 D-coded series offers 30% reduced dimensions. HARTING M8 D-Coded Connectors are designed to handle the high bandwidths and demanding industrial conditions found in integrated industries. The connectors support the Ethernet protocol standard IEEE 802.3 and are standardized according to PAS IEC 61076-2-114.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.35 $118.35
$109.30 $1,093.00
$108.97 $5,448.50
$104.66 $10,466.00
250 Quote