1590RGY

Hammond Manufacturing
546-1590RGY
1590RGY

Mfr.:

Description:
Miniature Cases – Industrial Diecast Alum Gray 7.55 x 4.38 x 2.24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Instrument
Diecast Aluminum
Gray
7.55 in
4.38 in
2.24 in
IP54
1590
Brand: Hammond Manufacturing
Cover Colour: Gray
Features: Diecast Aluminum Enclosures
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90.719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.47 $29.47
$22.57 $112.85
$21.31 $213.10
$20.03 $500.75
$19.54 $977.00
$18.88 $1,888.00
$18.71 $3,742.00
$18.63 $9,315.00