D0806-42

Harwin
855-D0806-42
D0806-42

Mfr.:

Description:
IC & Component Sockets D08 6 SIL VERT PIN HDR TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
6 Position
2 Row
2.54 mm
Wire Wrap
Gold
- 55 C
+ 125 C
D08
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 1 A
Features: Vertical, 3-level, wire-wrap socket
Flammability Rating: UL 94 V-0
Product Type: IC & Component Sockets
Factory Pack Quantity: 70
Subcategory: IC & Component Sockets
Voltage Rating: 100 V, 150 V
Unit Weight: 767 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,057

Stock:
2,057 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.95 $19.50
$1.90 $47.50
$1.70 $119.00
$1.57 $439.60
$1.44 $806.40
$1.28 $1,344.00
$1.20 $3,024.00
$1.14 $5,745.60