LV60-12N-UNV-R

837-LV60-12N-UNV-R
LV60-12N-UNV-R

Mfr.:

Description:
LED Power Supplies LED Power Supplies, 60W, 120V-177VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Power Supplies
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Voltage (CV)
5 A
12 VDC
60 W
120 VAC to 277 VAC
Without Dimming
1 Output
244.856 mm (9.64 in)
47.498 mm (1.87 in)
38.1 mm (1.5 in)
Industrial
L Series Constant Voltage LED Drivers
IP67
Brand: Hatch Lighting
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: