VS1275W

837-VS1275W
VS1275W

Mfr.:

Description:
Power Transformers - Industrial HARDWIRE 75W ELEC TRANS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Hatch Lighting
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: