10002

Heyco
836-10002
10002

Mfr.:

Description:
Standoffs & Spacers HSP1-05 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
7.9 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8533400002
KRHTS:
8533409000
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.286 $2.86
$0.223 $22.30
$0.191 $95.50
$0.187 $187.00
$0.178 $356.00
$0.173 $1,730.00
$0.154 $3,850.00
$0.147 $7,350.00