11003F

Heyco
836-11003F
11003F

Mfr.:

Description:
LED Mounting Hardware HLEDM-2-03M V-0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
3 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.955 $0.96
$0.659 $6.59
$0.48 $48.00
$0.393 $196.50
$0.328 $328.00
$0.313 $626.00
$0.302 $1,510.00
$0.276 $2,760.00
$0.263 $6,575.00