3486VB

Heyco
836-3486VB
3486VB

Mfr.:

Description:
Conduit Fittings & Accessories LTSV 875 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Threaded Vent Plug, Liquid Tight
15.7 mm
Nylon
Black
Bulk
Brand: Heyco
Product Type: Hole Plugs
Series: HEYClean Liquid Tight Snap-In Vent Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClean
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClean™ Liquid Tight Snap-In Vent Plugs

Heyco HEYClean™ Liquid Tight Snap-In Vent Plugs feature an integral sealing ring for a superior seal at the mounting hole location. These vent plugs allow the passage of air for ventilation and heat dissipation, prevent moisture intrusion, and remain liquid-tight. The snap-in vent plugs consist of a filter membrane, which is both hydrophobic and oleophobic, and prevents moisture and particulate contamination in electronic enclosures. These vent plugs pressure-compensating seals prevent the buildup of pressure inside electronic enclosures due to environmental temperature cycling. The snap-in vent plugs are IP65, IP67, and IP68 rated, and UL-rated for Type NEMA 3R, 4, and 4X applications. These vent plugs are quick and easy to install into threaded (LTTVP) and clearance (LTSV) holes.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.56 $4.56
$3.87 $38.70
$3.63 $72.60
$3.45 $172.50
$3.35 $335.00
$3.08 $616.00
$2.93 $1,465.00
$2.79 $2,790.00
$2.62 $5,240.00