S6255

Heyco
836-S6255
S6255

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors LTPVCC YELLOW BULK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Accessories
IP67
Bulk
Accessory Type: Cap
Brand: Heyco
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Series: S6200
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Tight PV Connector Caps

Heyco Liquid Tight PV Connector Caps are an all-in-one solution for protecting the exposed end of any unsecured 4mm photovoltaic (PV) connector. These Heyco connector caps plug into the male or female end of the PV connector. Liquid Tight PV Connector Caps provide IP68 protection for unused and exposed PV connectors against liquids, insects, and dust particulate until the connectors are ready for final installation. A simple push-in with a quarter-turn feature keeps the connector cap in place.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.905 $0.91
$0.769 $7.69
$0.686 $17.15
$0.654 $65.40
$0.583 $145.75
$0.554 $554.00
$0.513 $1,539.00
$0.504 $2,520.00
$0.491 $4,910.00