DF65-2428SCFA(07)

Hirose Connector
798-DF652428SCFA07
DF65-2428SCFA(07)

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
4 A
50 V
Crimp
+ 105 C
DF65
Reel
Cut Tape
SnapBee
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Resistance: 10 mOhms
Insulation Resistance: 100 MOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Factory Pack Quantity: 18000
Subcategory: Power Connectors
Wire Gauge Max: 24 AWG
Wire Gauge Min: 28 AWG
Part # Aliases: 666-6016-4-07
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

SnapBee™ Connectors

Hirose Electric SnapBee™ Connectors are designed for use in small power supply applications. Demand for smaller and thinner products in the industrial and consumer electronics industries is high due to increased space restrictions. SnapBee connectors from Hirose Electric offer high performance, a compact design, and a top-entry lock to prevent interference with structural components and enhance workability.  

In Stock: 182,643

Stock:
182,643 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.186 $1.86
$0.166 $4.15
$0.158 $15.80
$0.141 $35.25
$0.134 $134.00
$0.126 $315.00
$0.119 $595.00
$0.099 $990.00
Full Reel (Order in multiples of 18000)
$0.099 $1,782.00