EM-SC-113

Hirose Connector
798-EM-SC-113
EM-SC-113

Mfr.:

Description:
Heavy Duty Power Connectors 10 AWG Female Crimp Contact for EM35 Series

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Heavy Duty Power Connectors
RoHS:  
EM35M
10 AWG
Bulk
Brand: Hirose Connector
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 4
Subcategory: Power Connectors
Part # Aliases: 138-0010-5-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

EM35M Heavy Duty Power Connectors

Hirose EM35M Heavy Duty Power Connectors are designed to meet the growing demand for high-powered, high-current connectors with advanced reliability for industrial applications. The EM35M series features integrated hooks that snap directly onto a standard 35mm DIN rail, allowing the connectors to withstand high mechanical stress. The robust snap-on lock provides secure mating with an audible tactile click to confirm correct engagement. Hirose EM35 Heavy Duty Power Connectors incorporate three 50A power contacts and one ground contact. The contacts are arranged in sequence to ensure the ground contact is connected before the power contacts during the mating process. Termination of the crimp contact is quick and easy using standard JIS crimping tools.

Availability

Stock:
Not Available

Pricing (USD)

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$10.28
Min:
1