GT21-2/1S-R

Hirose Connector
798-GT21-2/1S-R
GT21-2/1S-R

Mfr.:

Description:
Automotive Connectors Retainer F connector 2 coax+ 1power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
3 Position
GT21
Bulk
Brand: Hirose Connector
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Part # Aliases: 771-0059-8-00
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GT21 Automotive Antenna Coaxial Cable Connectors

Hirose Electric GT21 Automotive Antenna Coaxial Cable Connectors feature a coaxial termination system that allows crimping of the center and outer conductors in one easy step. The cable assembly is finished without touching the center conductor providing precise center conductor positioning and consistent, repeatable cable assemblies. A one-step termination process delivers precision assembly in significantly less time. GT21 enhanced connectors are designed to save space and are up to 10% smaller than competing designs. GT21 devices significantly reduce the required PCB real estate, resulting in a more compact antenna design solution. With a voltage standing wave ratio (VSWR) of 1.5 maximum (DC to 2.5GHz), the compact GT21 connectors feature excellent performance characteristics in a small space. GT21 Automotive Antenna Connector provides a reliable, positive lock structure with visual indication and a positive tactile click. This structure helps to provide a secure lock and prevent incomplete locking.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.38 $3.80
$0.34 $8.50
$0.338 $33.80
$0.317 $95.10
$0.28 $280.00
$0.24 $600.00
$0.234 $1,170.00
$0.227 $2,270.00