H2.4-R-SR2-S

Hirose Connector
798-H2.4-R-SR2-S
H2.4-R-SR2-S

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm(APC-2.4,OS-50) Conn Recpt Fem Sock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Compression
Straight
Standard
Flange Mount
Bulk
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: Milliwave
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 338-0605-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HK & H2.4 Coaxial Connectors

Hirose Electric HK and H2.4 Series Coaxial Connectors support frequencies of 40GHz and 50GHz, respectively. The HK series features 2.92mm connectors, while the H2.4 series is slightly smaller at 2.4mm. Both types conform to the MIL-STD-348B standard. Hirose Electric HK and H2.4 Coaxial Connectors use screw mounting to provide excellent high-frequency performance and consistent assembly quality. The connectors also accommodate flexible PCBs with varying thicknesses and provide stable grounding through a gold-plated ground surface.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.97 $50.97
$43.32 $433.20
$38.39 $767.80
$38.26 $2,295.60
$37.59 $3,759.00