HA79-00A

Hirose Connector
798-HA79-00A
HA79-00A

Mfr.:

Description:
Pushbutton Switches - Board Mount

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Pushbutton Switches - Board Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Push-Pull
Non-Illuminated
DPDT
Plunger
10 A
250 VAC
Solder Lug
Gold
Actuator Material: Polyoxymethylene (POM)
Brand: Hirose Connector
Color: White
Flammability Rating: UL 94 V-2
Height: 26.6 mm
Housing Material: Polyamide (PA)
Length: 39.9 mm
Life: 4000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 815-4621-4-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: