JR13WR-5S(31)

Hirose Connector
798-JR13WR-5S31
JR13WR-5S(31)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
5 Position
Socket (Female)
13
Panel
Solder Cup
Silver
Aluminum
IP68
5 A
JR-W
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 13-5
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 100 V
Wire Gauge: 20 AWG
Part # Aliases: 114-2035-7-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: