JR21WP-10PC(31)

Hirose Connector
798-JR21WP-10PC31
JR21WP-10PC(31)

Mfr.:

Description:
Standard Circular Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
21
Cable
Crimp
Silver
Aluminum Alloy
IP68
10 A
JR-W
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Gender: Male
Insert Arrangement: 21-10
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 100 V
Part # Aliases: 114-2115-4-31
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.05 $33.05
$28.07 $280.70
$27.52 $550.40
$26.85 $1,342.50
$26.53 $2,653.00
$25.93 $5,186.00
$25.64 $12,820.00