K.FL2-R-SMT-1(800)

Hirose Connector
798-KFL2RSMT1800
K.FL2-R-SMT-1(800)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Socket (Female)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Coaxial
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Frequency: 0 Hz to 8 GHz
Insulation Resistance: 500 MOhms
Insulator Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: RF Connectors / Coaxial Connectors
Series: K.FL2
Factory Pack Quantity: 10000
Subcategory: RF Interconnects
Withstanding Voltage: 200 VAC
Part # Aliases: 480-0442-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K.FL2 Ultra-Compact Micro RF Connectors

Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are designed for high-frequency applications with flexible cable options and feature a low 1.2mm profile. These connectors offer prevention of plug deformation during removal, enhanced mating retention force, and an easy-to-identify mounting direction due to the polarity key. Compatible with pick-and-place mounting, K.FL2 connectors provide solder wicking and flux penetration preventions and excellent high-frequency performance. Hirose Electric K.FL2 Ultra-Compact Micro RF Connectors are suitable for Wi-Fi® and other demanding RF applications.

In Stock: 6,935

Stock:
6,935 Can Dispatch Immediately
Quantities greater than 6935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.58 $15.80
$1.41 $35.25
$1.35 $135.00
$1.26 $315.00
$1.20 $600.00
$1.14 $1,140.00
$1.07 $2,675.00
$0.969 $4,845.00
Full Reel (Order in multiples of 10000)
$0.969 $9,690.00