N-R-71

Hirose Connector
798-N-R-71
N-R-71

Mfr.:

Description:
RF Connectors / Coaxial Connectors Receptacle, 10GHz, Straight, Screw locking style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Coaxial Connectors
N Type
Socket (Female)
50 Ohms
10 GHz
Crimp
Straight
Standard
Panel Mount
Tray
Body Material: Brass
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 0 Hz to 10 GHz
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: RF Connectors / Coaxial Connectors
Series: N
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 301-0014-0-00
Unit Weight: 24.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.53 $1,876.50
$37.30 $9,325.00