ZE05-8DS-HU/R

Hirose Connector
798-ZE05-8DS-HU/R
ZE05-8DS-HU/R

Mfr.:

Description:
Automotive Connectors Plug, 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
2 mm (0.079 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
ZE05
Tray
Brand: Hirose Connector
Contact Gender: Without Socket Contacts
Current Rating: 2 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 385
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Part # Aliases: 752-2203-0-00
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

ZE05 2mm Automotive Interface Connectors

Hirose Electric ZE05 2mm Automotive Interface Connectors provide +125°C high heat and vibration resistance. Hirose ZE05 Automotive Interface Connectors offer space savings with 0.5mm terminals and 2mm pitch. These automotive connectors feature a 5A or 2A rated current (24-position version). The retainer realizes 40N pull force strength.

In Stock: 1,068

Stock:
1,068
Can Dispatch Immediately
On Order:
1,540
Expected 2026/12/03
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.45 $14.50
$1.40 $35.00
$1.30 $130.00
$1.14 $285.00
$1.05 $404.25
$0.98 $1,131.90
$0.904 $2,436.28
$0.872 $4,364.36