SS41G

Honeywell
785-SS41G
SS41G

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
10 mA
20 mA
+ 11 mT
- 11 mT
24 V
- 40 C
+ 150 C
Through Hole
TO-92-Flat-3
24 V
4.5 V
Brand: Honeywell
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541401000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

In Stock: 3,365

Stock:
3,365 Can Dispatch Immediately
Quantities greater than 3365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.08 $12.08
$10.19 $50.95
$9.47 $94.70
$7.99 $399.50
$7.43 $743.00
$6.99 $3,495.00
$6.58 $6,580.00
$6.32 $12,640.00