AB6H-A1L-R

IDEC
199-AB6HA1LR
AB6H-A1L-R

Mfr.:

Description:
Pushbutton Switches - Industrial 16mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Rectangular, Bezel
Non-Illuminated
SPDT
OFF - ON
250 VAC
250 VDC
3 A
Quick Connect
A6
Brand: IDEC
Color: Red
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.12 $17.12
$16.51 $165.10
$15.81 $395.25
$15.35 $767.50
$14.92 $1,492.00
$14.47 $3,617.50
$14.27 $7,135.00
1,000 Quote