AL6M-L-R

IDEC
199-AL6MLR
AL6M-L-R

Mfr.:

Description:
Switch Bezels / Switch Caps Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Lens
Pilot Lights/Buzzers
A Series
White
IP65
A6
Brand: IDEC
Features: Round
Illumination: Illuminated
Illumination Colour: Red
Mounting Method: Snap In
Mounting Style: Panel Mount
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.31 $23.10
$2.30 $57.50
$2.28 $114.00
$2.11 $211.00
$2.05 $512.50
$2.02 $1,010.00
$1.97 $1,970.00
$1.95 $4,875.00