AP1M211-A

IDEC
199-AP1M211A
AP1M211-A

Mfr.:

Description:
LED Panel Mount Indicators 10mm Pilot Light Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Amber
10 mm
Panel Mount
Solder Terminal
AP
Brand: IDEC
IP Rating: IP65
Mounting Method: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.33 $11.33
$10.78 $107.80
$10.04 $1,004.00
$9.76 $4,880.00
$9.66 $9,660.00
10,000 Quote