AP8M122-R

IDEC
199-AP8M122R
AP8M122-R

Mfr.:

Description:
LED Panel Mount Indicators 8mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Panel Mount Indicators
Indicators
Red
8 mm
Panel Mount
Solder Terminal
AP
Brand: IDEC
IP Rating: IP40
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Method: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00
$10.90 $109.00
$9.11 $911.00
$8.33 $4,165.00
$8.06 $8,060.00