AS6M-33Y2P

IDEC
199-AS6M33Y2P
AS6M-33Y2P

Mfr.:

Description:
Selector Switches 16mm Selector Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
REACH - SVHC:
A6
Brand: IDEC
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
TARIC:
8536508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
28
Expected 2026/11/24
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.05 $34.05
$29.92 $299.20
$28.25 $706.25
$26.42 $1,321.00
$24.71 $2,471.00
$22.92 $5,730.00