HW4B-A2F01-Y

IDEC
199-HW4BA2F01Y
HW4B-A2F01-Y

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Yellow

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPST
ON - OFF, OFF - ON
Yellow
Screw
IP65
HW4B
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.39 $21.39
$20.02 $200.20
$19.52 $488.00
$19.03 $951.50
$18.53 $1,853.00
$18.12 $4,530.00
$17.93 $8,965.00
1,000 Quote