LW1L-M1C30-R

IDEC
199-LW1LM1C30R
LW1L-M1C30-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL RND PB 3PDT

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
3PDT
125 VAC
30 VDC
100 mA, 3 A
Red
Solder Terminal
IP65
LED
LW
Actuator Style: Button
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.75 $48.75
$46.11 $461.10
$44.18 $1,104.50
$42.22 $2,111.00
$41.33 $4,133.00
$40.54 $10,135.00
500 Quote