LW6MP-14PW

IDEC
199-LW6MP-14PW
LW6MP-14PW

Mfr.:

Description:
Switch Bezels / Switch Caps 25mm Flush PL Metal 24V White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Bezels / Switch Caps
Switch Lens
Light Duty
Pushbutton Switches
IP65
Brand: IDEC
Illumination Colour: Pure White
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.13 $33.13
$31.24 $312.40
$30.48 $762.00
$29.47 $1,473.50
$28.71 $2,871.00
$27.98 $6,995.00
500 Quote