MA2L-M2141-R

IDEC
199-MA2L-M2141-R
MA2L-M2141-R

Mfr.:

Description:
Pushbutton Switches - Industrial MINIATURE ILLUMIN CONTROL UNIT

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Illuminated
DPDT
125 VAC
30 VDC
3 A
Red
Solder Terminal
IP40
LED
Brand: IDEC
Contact Plating: Silver
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Miniature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.19 $20.19
$17.96 $179.60
$17.06 $426.50
$16.17 $808.50
$15.26 $1,526.00
$14.24 $3,560.00
$13.75 $6,875.00